387-076-558-212

Heilind Number:EDA387-076-558-212
Manufacturer:EDAC
Manufacturer Number:387-076-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, it offers a total of 76 positions with a pitch of .156 inches, perfect for high-density applications. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various conditions. Upgrade your setup with this essential component, a must-have in any connector toolkit.