387-076-558-802

Heilind Number:EDA387-076-558-802
Manufacturer:EDAC
Manufacturer Number:387-076-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of environments. With a sleek black finish, it adds a touch of sophistication to your designs. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Boasting a high number of positions (76) across two rows, it facilitates complex circuitry with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range (-40 to 105°C) ensure stability under demanding conditions. Elevate your connectivity solutions with this essential component.