387-076-558-804

Heilind Number:EDA387-076-558-804
Manufacturer:EDAC
Manufacturer Number:387-076-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-804

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for precision performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With two rows and 76 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing enable efficient integration, while the right-angle mount orientation allows for easy installation in tight spaces. Operate with confidence in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.