387-076-558-807

Heilind Number:EDA387-076-558-807
Manufacturer:EDAC
Manufacturer Number:387-076-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-807

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a dual-row configuration with 76 positions, ensuring reliable and efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees secure data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB assembly with this essential component.