387-076-558-868

Heilind Number:EDA387-076-558-868
Manufacturer:EDAC
Manufacturer Number:387-076-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-868

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows and 76 positions, it ensures secure and stable connections. The right angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB routing. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.