387-076-558-878

Heilind Number:EDA387-076-558-878
Manufacturer:EDAC
Manufacturer Number:387-076-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-558-878

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in sleek black. Engineered for optimal performance, it features a dual-row design with 76 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting durability, even in demanding environments. With a 3A amperage and a pitch of .156 inches, it offers high-speed connectivity with minimal signal loss. Perfect for board-to-board connections, its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your system's connectivity with this essential component.