387-076-559-268

Heilind Number:EDA387-076-559-268
Manufacturer:EDAC
Manufacturer Number:387-076-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-559-268

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a crucial component designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows and 76 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation further enhances flexibility in installation. Trust in this high-quality connector to streamline your PCB assembly process and optimize performance.