387-076-559-804

Heilind Number:EDA387-076-559-804
Manufacturer:EDAC
Manufacturer Number:387-076-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts two rows with a total of 76 positions, allowing for efficient data transfer. Crafted with Copper Alloy contact material, it guarantees secure and stable connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for compact designs, it has a Right Angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Explore more in our Connectors category.