387-076-559-808

Heilind Number:EDA387-076-559-808
Manufacturer:EDAC
Manufacturer Number:387-076-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in your electronic projects. Featuring a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications, supporting up to 3 A of current. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 76 positions cater to diverse connectivity needs. Its right-angle mount orientation allows for space-saving installation, ideal for compact PCB layouts. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Explore our range of connectors for more essential components to complete your electronic assemblies.