387-076-559-868

Heilind Number:EDA387-076-559-868
Manufacturer:EDAC
Manufacturer Number:387-076-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted in sleek black, it features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row design and 76 positions, it offers ample connectivity options for seamless integration. The Copper Alloy contacts guarantee efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.