387-076-560-201

Heilind Number:EDA387-076-560-201
Manufacturer:EDAC
Manufacturer Number:387-076-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-560-201

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 76 positions in a dual-row configuration, ensuring seamless communication between your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze, even in tight spaces. Its straight mount orientation offers versatility in application, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Trust in this connector for efficient board-to-board connections in your electronic systems.