387-076-560-203

Heilind Number:EDA387-076-560-203
Manufacturer:EDAC
Manufacturer Number:387-076-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-560-203

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for maximum performance, this black connector features two rows and 76 positions, offering ample room for secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether for commercial or industrial use, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today with this essential component.