387-076-560-208

Heilind Number:EDA387-076-560-208
Manufacturer:EDAC
Manufacturer Number:387-076-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-560-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable performance. This connector boasts a two-row design with a total of 76 positions, offering ample connectivity options. The pitch and row spacing of .156 inches and .2 inches respectively, guarantee precise and secure connections. Its straight mount orientation facilitates easy installation onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality connector.