387-076-560-804

Heilind Number:EDA387-076-560-804
Manufacturer:EDAC
Manufacturer Number:387-076-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-076-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-076-560-804

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a current rating of 3 A, it offers sufficient power for seamless operation. Its dual-row configuration and copper alloy contact material provide secure and efficient connections. The .156-inch pitch and .2-inch row spacing, along with 76 positions, enable versatile integration onto PCBs. Suitable for straight mounting orientation, it facilitates easy assembly. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Trust in this high-quality component for seamless board-to-board connections in your electronic projects.