387-078-520-201

Heilind Number:EDA387-078-520-201
Manufacturer:EDAC
Manufacturer Number:387-078-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-520-201

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for optimal performance in power-intensive applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of Copper Alloy contacts, this connector offers reliable signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 78-position layout provides ample versatility for your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your system with this essential component, guaranteed to deliver seamless and efficient connectivity.