387-078-520-208

Heilind Number:EDA387-078-520-208
Manufacturer:EDAC
Manufacturer Number:387-078-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of 78 copper alloy contacts, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise PCB mounting. Engineered for efficiency, this connector boasts a 3A amperage rating and can operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, it offers a straight mount orientation for convenient installation. Elevate your electronic designs with this essential component.