387-078-520-212

Heilind Number:EDA387-078-520-212
Manufacturer:EDAC
Manufacturer Number:387-078-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-520-212

Detailed Description

Enhance connectivity within your electronic systems with this meticulously designed Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse environments. Featuring a sleek black finish, it seamlessly integrates into your setup. With a robust copper alloy contact material and a current rating of 3 A, it guarantees efficient power transmission. Boasting a 2-row configuration with 78 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate precise PCB integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic projects. Explore its versatility in our PCB Connectors collection.