387-078-520-258

Heilind Number:EDA387-078-520-258
Manufacturer:EDAC
Manufacturer Number:387-078-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic assembly needs. Designed with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows and a total of 78 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees secure and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your circuitry. Whether you require straight mount orientation or versatility in your setup, this connector delivers, withstanding a wide operating temperature range from -40 to 105°C. Trust in its quality and performance to power up your devices with ease. Explore more of our high-quality connectors in the Board To Board PCB Connectors category.