387-078-520-802

Heilind Number:EDA387-078-520-802
Manufacturer:EDAC
Manufacturer Number:387-078-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-520-802

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for reliable performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring two rows of copper alloy contacts, it offers a total of 78 positions for seamless integration on your PCB. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient data transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connections in your next electronic project.