387-078-520-807

Heilind Number:EDA387-078-520-807
Manufacturer:EDAC
Manufacturer Number:387-078-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-520-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The connector boasts two rows of 78 positions each, allowing for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee optimal conductivity and signal integrity. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Its straight mount orientation further simplifies setup, while an operating temperature range of -40 to 105°C ensures stability in various conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.