387-078-521-204

Heilind Number:EDA387-078-521-204
Manufacturer:EDAC
Manufacturer Number:387-078-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. With a dual-row configuration and a total of 78 positions, this connector offers ample connectivity options. The Copper Alloy contact material ensures optimal signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for straight mount orientation, it is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects.