387-078-521-802

Heilind Number:EDA387-078-521-802
Manufacturer:EDAC
Manufacturer Number:387-078-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-521-802

Detailed Description

Enhance your board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 78 positions, it offers ample space for connections, while the Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, this black Card Edge Connector is a must-have for your electronic projects.