387-078-521-808

Heilind Number:EDA387-078-521-808
Manufacturer:EDAC
Manufacturer Number:387-078-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-521-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable essential for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of 78 positions each, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layouts. Upgrade your connectivity with this essential component, a must-have in any electronic assembly setup.