387-078-523-207

Heilind Number:EDA387-078-523-207
Manufacturer:EDAC
Manufacturer Number:387-078-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-523-207

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for high performance and reliability. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability in any environment. Featuring two rows of 78 copper alloy contacts, it offers seamless power transmission at a 3A amperage. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.