387-078-523-212

Heilind Number:EDA387-078-523-212
Manufacturer:EDAC
Manufacturer Number:387-078-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-523-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance even in challenging environments. Featuring a sleek black finish, it adds a touch of sophistication to any PCB assembly. With a dual-row configuration and 78 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast, DIYer, or professional engineer, this Card Edge Connector is a must-have for your electronic projects.