387-078-523-258

Heilind Number:EDA387-078-523-258
Manufacturer:EDAC
Manufacturer Number:387-078-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-523-258

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 78 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal functionality in any environment. Perfect for a variety of electronic projects, this connector is a must-have for professionals in the field.