387-078-523-803

Heilind Number:EDA387-078-523-803
Manufacturer:EDAC
Manufacturer Number:387-078-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 78 positions across 2 rows, ensuring seamless board-to-board connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient power transfer at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.