387-078-523-807

Heilind Number:EDA387-078-523-807
Manufacturer:EDAC
Manufacturer Number:387-078-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-523-807

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. Featuring two rows and a total of 78 positions, this connector offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Designed for straight mount orientation, it provides easy installation. Operable within a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics toolkit.