387-078-523-812

Heilind Number:EDA387-078-523-812
Manufacturer:EDAC
Manufacturer Number:387-078-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-523-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 78 positions, it offers ample room for secure connections. The contact material is crafted from reliable Copper Alloy, ensuring excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on the board. Whether for industrial or commercial applications, this connector, in a straight mount orientation, is a versatile solution for your connectivity needs.