387-078-523-858

Heilind Number:EDA387-078-523-858
Manufacturer:EDAC
Manufacturer Number:387-078-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-523-858

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that guarantees longevity in various applications. With a 3A amperage rating, it ensures reliable power transmission while maintaining signal integrity. Each of its 78 copper alloy contacts, spaced at a .156-inch pitch and .2-inch row spacing, offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Trust in its quality performance for seamless data transfer and power distribution.