387-078-524-212

Heilind Number:EDA387-078-524-212
Manufacturer:EDAC
Manufacturer Number:387-078-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-524-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black finish and made from UL 94V-0 Thermoplastic Polyester housing, this connector is both visually appealing and flame-retardant. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Its dual rows and 78 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup.