387-078-524-808

Heilind Number:EDA387-078-524-808
Manufacturer:EDAC
Manufacturer Number:387-078-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-524-808

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetics. With a double-row layout and 78 positions, it offers ample room for your components. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The straight mount orientation simplifies installation, making it a must-have in your connector arsenal.