387-078-524-878

Heilind Number:EDA387-078-524-878
Manufacturer:EDAC
Manufacturer Number:387-078-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-524-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a pitch of .156 inches and a row spacing of .2 inches, it provides seamless interconnection for up to 78 positions. The straight mount orientation facilitates easy installation, while its 3A amperage rating guarantees reliable power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your system's connectivity with this essential component.