387-078-540-212

Heilind Number:EDA387-078-540-212
Manufacturer:EDAC
Manufacturer Number:387-078-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 78 positions, it offers ample space for secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for convenient installation on your PCB. Trust in its 3A amperage rating and rest assured of its longevity and performance. Perfect for use in various electronic devices, this Card Edge Connector is a must-have for any project requiring efficient board-to-board connectivity. Elevate your designs with this essential component.