387-078-540-268

Heilind Number:EDA387-078-540-268
Manufacturer:EDAC
Manufacturer Number:387-078-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-540-268

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it boasts a reliable amperage of 3 A and features UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 78 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector guarantees stable operation even in harsh environments, with an operating temperature range of -40 to 105 °C.Upgrade your PCB connectivity with this high-quality Card Edge Connector.