387-078-540-808

Heilind Number:EDA387-078-540-808
Manufacturer:EDAC
Manufacturer Number:387-078-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-540-808

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, meticulously designed for seamless connectivity. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it not only ensures reliability but also adds a touch of sophistication to your electronic setup. Featuring two rows with a total of 78 positions, this connector offers ample room for your connections. Crafted with precision, it guarantees optimal signal transmission thanks to its Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional PCB project. Upgrade your system with this essential component and experience seamless performance like never before.