387-078-540-858

Heilind Number:EDA387-078-540-858
Manufacturer:EDAC
Manufacturer Number:387-078-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-540-858

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any application. With two rows and 78 positions, it offers ample connectivity options while the Copper Alloy contacts guarantee efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Trust in our connector for seamless board-to-board connections in your electronic designs.