387-078-541-202

Heilind Number:EDA387-078-541-202
Manufacturer:EDAC
Manufacturer Number:387-078-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and housing made of UL 94V-0 Thermoplastic Polyester, it ensures both aesthetic appeal and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 78 positions, it provides secure and efficient connectivity. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in the realm of PCB connectors.