387-078-541-207

Heilind Number:EDA387-078-541-207
Manufacturer:EDAC
Manufacturer Number:387-078-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features two rows of 78 positions for efficient data transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester, it ensures durability in any operating environment. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and amperage rating of 3A deliver optimal conductivity, while the straight mount orientation simplifies installation. From -40 to 105 °C, it functions reliably in extreme temperatures, making it a versatile choice for various applications in electronics and telecommunications. Elevate your connectivity solutions with this high-performance Card Edge Connector.