387-078-541-208

Heilind Number:EDA387-078-541-208
Manufacturer:EDAC
Manufacturer Number:387-078-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 3A, it offers efficient power transmission. Perfect for various applications, it boasts two rows of copper alloy contacts, providing a total of 78 positions with a pitch of .156 inches. The straight mount orientation and compact design make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.