387-078-541-212

Heilind Number:EDA387-078-541-212
Manufacturer:EDAC
Manufacturer Number:387-078-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. It features two rows of high-quality Copper Alloy contacts, offering a total of 78 positions with a pitch of .156 inches. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees reliable power transmission in diverse environments. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.