387-078-541-258

Heilind Number:EDA387-078-541-258
Manufacturer:EDAC
Manufacturer Number:387-078-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-258

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures optimal conductivity and longevity. With a sleek black finish, it adds a professional touch to your assembly. Boasting a double-row configuration, it accommodates 78 positions with a pitch of .156 inches, facilitating efficient data transmission. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.