387-078-541-268

Heilind Number:EDA387-078-541-268
Manufacturer:EDAC
Manufacturer Number:387-078-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and a row spacing of .2 inches, you can achieve reliable and efficient connections in your electronic projects. Offering a total of 78 positions, this connector accommodates multiple connections with ease. Its straight mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your setup with this essential component, perfect for professionals and enthusiasts alike.