387-078-541-804

Heilind Number:EDA387-078-541-804
Manufacturer:EDAC
Manufacturer Number:387-078-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-804

Detailed Description

Enhance connectivity within your device with this high-performance Card Edge Connector. Designed for a seamless fit, its two rows of 78 copper alloy contacts ensure reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also complies with stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power delivery. Upgrade your connectivity solutions with this essential component.