387-078-541-808

Heilind Number:EDA387-078-541-808
Manufacturer:EDAC
Manufacturer Number:387-078-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and functional essential for seamless board-to-board integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures both longevity and safety, while the Copper Alloy contact material guarantees reliable current flow. With two rows and 78 positions, it offers ample room for multiple connections, all set at a precise pitch of .156 inches. Designed for straight mounting orientation, this connector is ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.