387-078-541-868

Heilind Number:EDA387-078-541-868
Manufacturer:EDAC
Manufacturer Number:387-078-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-541-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-541-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. Featuring two rows and 78 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precision mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.