387-078-542-201

Heilind Number:EDA387-078-542-201
Manufacturer:EDAC
Manufacturer Number:387-078-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-542-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed to streamline your electronic connections. With a striking black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only offers reliable performance but also complies with essential safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 78 positions, it allows for efficient data transmission in your circuitry. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring optimal functionality even in demanding environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.