387-078-542-258

Heilind Number:EDA387-078-542-258
Manufacturer:EDAC
Manufacturer Number:387-078-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-542-258

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches, this connector offers seamless integration for your electronic setups. Featuring 78 positions, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing provide effortless installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for both commercial and industrial applications. Elevate your connectivity solutions with this essential component.