387-078-542-802

Heilind Number:EDA387-078-542-802
Manufacturer:EDAC
Manufacturer Number:387-078-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-542-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for efficiency, it boasts a 2-row design with 78 positions, ensuring seamless integration and optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability in any application. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector excels in both power and stability. Perfect for board-to-board connections, it features a straight mount orientation for easy installation. Elevate your electronic projects with this essential component that combines performance, quality, and versatility.