387-078-542-804

Heilind Number:EDA387-078-542-804
Manufacturer:EDAC
Manufacturer Number:387-078-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-078-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-078-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Featuring a sleek black hue, it blends effortlessly with any setup while offering exceptional durability with a UL 94V-0 Thermoplastic Polyester housing. With two rows and 78 positions, this connector ensures efficient data transmission in high-density applications. Crafted from robust Copper Alloy, the contacts guarantee reliable performance, even in demanding environments. The .156-inch pitch and .2-inch row spacing optimize signal integrity, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and electronic projects, making it a must-have in your inventory.